SOSET SCEYS27X00000YEPM
| Manufacturer | SOSETAsian Brands |
| MPN | SCEYS27X00000YEPM |
| LCSC Part # | C53222437 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Packaging | SMD2520-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package size: 2.5*2.0
- Frequency range: 12 - 54MHz or customized on request
- High accuracy and high frequency stability
- Significantly reduces EMI effects
Applications
AI Translation
- IoT
- Laptop
- Tablet
- Wireless Communications
- Ethernet Switch
- Gateway
- Set-Top Box
- CPE
- Router
- Server
- Industrial Control
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0704 | $ 0.70 |
| 100+ | $ 0.056 | $ 5.60 |
| 300+ | $ 0.0489 | $ 14.67 |
| 3,000+ | $ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0392 | $ 235.20 |
| 9,000+ | $ 0.0371 | $ 333.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Packaging | SMD2520-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package size: 2.5*2.0
- Frequency range: 12 - 54MHz or customized on request
- High accuracy and high frequency stability
- Significantly reduces EMI effects
Applications
AI Translation
- IoT
- Laptop
- Tablet
- Wireless Communications
- Ethernet Switch
- Gateway
- Set-Top Box
- CPE
- Router
- Server
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



