STEIPU ST115D-1A-5
| Manufacturer | STEIPUAsian Brands |
| MPN | ST115D-1A-5 |
| LCSC Part # | C53222431 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | - | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A;4A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 10A@300VDC;4A@300VDC | |
| Coil Rated Power | 400mW;600mW | |
| Switching Voltage(Max) | 500V@DC;300V@DC | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10A 300VDC load switching capacity
- NC side 4A 300VDC load switching capacity
- 5kV dielectric strength (between coil and contacts)
- Meets reinforced insulation requirements
- UL insulation system: Class F optional
- Eco-friendly product (RoHS compliant)
- Dimensions: 29.0×12.7×20mm
Applications
AI Translation
- Photovoltaic power generation systems
- Solar inverters
- Power systems
In-Stock: 113
113 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4671 | $ 3.47 |
| 10+ | $ 2.9748 | $ 29.75 |
| 30+ | $ 2.6835 | $ 80.51 |
| 120+ | $ 2.3874 | $ 286.49 |
| 480+ | $ 2.2513 | $ 1080.62 |
| 1,200+ | $ 2.1895 | $ 2627.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | - | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A;4A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 10A@300VDC;4A@300VDC | |
| Coil Rated Power | 400mW;600mW | |
| Switching Voltage(Max) | 500V@DC;300V@DC | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10A 300VDC load switching capacity
- NC side 4A 300VDC load switching capacity
- 5kV dielectric strength (between coil and contacts)
- Meets reinforced insulation requirements
- UL insulation system: Class F optional
- Eco-friendly product (RoHS compliant)
- Dimensions: 29.0×12.7×20mm
Applications
AI Translation
- Photovoltaic power generation systems
- Solar inverters
- Power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



