LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STEIPU ST152E-1A-12LFG1L2 product image
Images for reference only

STEIPU ST152E-1A-12LFG1L2RoHS

Manufacturer
STEIPUAsian Brands
MPN
ST152E-1A-12LFG1L2
LCSC Part #
C53222430
Packaging
Through Hole
Customer #
Key Attributes
12V 35A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS
Datasheetpdf iconSTEIPU ST152E-1A-12LFG1L2
In-Stock: 163
163 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6505$ 1.65
10+$ 1.4028$ 14.03
50+$ 1.2482$ 62.41
100+$ 1.0904$ 109.04
500+$ 1.0178$ 508.90
1,000+$ 0.9878$ 987.80
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerSTEIPU
PackagingThrough Hole
Contact MaterialSilver Alloy
Coil Type-
Coil Voltage12V
Number of Pins-
Operating Temperature-40℃~+105℃
Switching Current(Max)35A
Release Time10ms
Operate Time15ms
Contact Resistance100mΩ
Contact Rating35A@277VAC;32A@277VAC
Switching Voltage(Max)277V@AC;30V@DC
Coil Rated Power1.2W
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance120Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Compact size, 35A load switching capability
  • Contact gap options: 0.8mm, 1.8mm, 2.4mm
  • High temperature resistant: 105℃
  • Clearance greater than 4mm, creepage distance greater than 5mm
  • Dielectric withstand voltage between coil and contacts: 4000V
  • UL insulation system: Class F
  • Eco-friendly product (RoHS compliant)

Applications

AI Translation
  • On-board charger
  • EV charging station
  • Inverter
  • UPS power supply
  • Compressor