STEIPU ST152E-1A-5FGL2
| Manufacturer | STEIPUAsian Brands |
| MPN | ST152E-1A-5FGL2 |
| LCSC Part # | C53222428 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 35A Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | - | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 35A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 35A@277VAC;32A@277VAC;16A@277VAC | |
| Contact Resistance | 100mΩ;10mΩ | |
| Switching Voltage(Max) | - | |
| Coil Rated Power | 1.2W | |
| Contact Form | - | |
| Coil Resistance | 20.8Ω;120Ω;480Ω;192Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, 35A load switching capability
- Contact gap options: 0.8mm, 1.8mm, 2.4mm
- High temperature resistant: 105℃
- Clearance greater than 4mm, creepage distance greater than 5mm
- Dielectric withstand voltage between coil and contacts: 4000V
- UL insulation system: Class F
- Eco-friendly product (RoHS compliant)
Applications
AI Translation
- On-board charger
- EV charging station
- Inverter
- UPS power supply
- Compressor
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.666 | $ 1.67 |
| 10+ | $ 1.4103 | $ 14.10 |
| 50+ | $ 1.2508 | $ 62.54 |
| 100+ | $ 1.0879 | $ 108.79 |
| 500+ | $ 1.013 | $ 506.50 |
| 1,000+ | $ 0.982 | $ 982.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | - | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 35A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 35A@277VAC;32A@277VAC;16A@277VAC | |
| Contact Resistance | 100mΩ;10mΩ | |
| Switching Voltage(Max) | - | |
| Coil Rated Power | 1.2W | |
| Contact Form | - | |
| Coil Resistance | 20.8Ω;120Ω;480Ω;192Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, 35A load switching capability
- Contact gap options: 0.8mm, 1.8mm, 2.4mm
- High temperature resistant: 105℃
- Clearance greater than 4mm, creepage distance greater than 5mm
- Dielectric withstand voltage between coil and contacts: 4000V
- UL insulation system: Class F
- Eco-friendly product (RoHS compliant)
Applications
AI Translation
- On-board charger
- EV charging station
- Inverter
- UPS power supply
- Compressor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

