LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STEIPU ST152E-1A-12FGL2 product image
Images for reference only

STEIPU ST152E-1A-12FGL2RoHS

Manufacturer
STEIPUAsian Brands
MPN
ST152E-1A-12FGL2
LCSC Part #
C53222427
Packaging
Through Hole
Customer #
Key Attributes
12V 50A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS
Datasheetpdf iconSTEIPU ST152E-1A-12FGL2
In-Stock: 184
184 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6403$ 1.64
10+$ 1.3941$ 13.94
50+$ 1.2405$ 62.03
100+$ 1.0836$ 108.36
500+$ 1.0115$ 505.75
1,000+$ 0.9817$ 981.70
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerSTEIPU
PackagingThrough Hole
Contact MaterialSilver Alloy
Coil Type-
Coil Voltage12V
Number of Pins545
Operating Temperature-40℃~+105℃
Switching Current(Max)50A
Release Time10ms
Operate Time15ms
Contact Rating35A@277VAC;32A@277VAC;16A@277VAC
Contact Resistance100mΩ;10mΩ
Switching Voltage(Max)277V@AC;30V@DC
Coil Rated Power1.2W
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance120Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Compact size, 35A load switching capability
  • Contact gap options: 0.8mm, 1.8mm, 2.4mm
  • High temperature resistant: 105℃
  • Clearance greater than 4mm, creepage distance greater than 5mm
  • Dielectric withstand voltage between coil and contacts: 4000V
  • UL insulation system: Class F
  • Eco-friendly product (RoHS compliant)

Applications

AI Translation
  • On-board charger
  • EV charging station
  • Inverter
  • UPS power supply
  • Compressor