DORABO DB8H-8.2-12P-WT-S ECO
| Manufacturer | DORABOAsian Brands |
| MPN | DB8H-8.2-12P-WT-S ECO |
| LCSC Part # | C53222317 |
| Packaging | P=8.2mm |
| Customer # | |
| Key Attributes | 1x12P Tube Type (Through Type) 1.5 8.2mm 1 12 -40℃~+105℃ 17.5A 450V White 12`20 Leadless P=8.2mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=8.2mm | |
| Number of Pins | 12P | |
| Number of Positions or Pins | 1x12P | |
| Barrier Type | Tube Type (Through Type) | |
| Wire Gauge - mm2 | 1.5 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 12 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 450V | |
| Color | White | |
| Screw Specification | M2.6 | |
| Wire Gauge - AWG | 12`20 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7447 | $ 0.74 |
| 10+ | $ 0.6034 | $ 6.03 |
| 30+ | $ 0.5335 | $ 16.01 |
| 72+ | $ 0.4637 | $ 33.39 |
| 504+ | $ 0.4208 | $ 212.08 |
| 1,008+ | $ 0.4001 | $ 403.30 |
Standard Packaging72/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=8.2mm | |
| Number of Pins | 12P | |
| Number of Positions or Pins | 1x12P | |
| Barrier Type | Tube Type (Through Type) | |
| Wire Gauge - mm2 | 1.5 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 12 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 450V | |
| Color | White | |
| Screw Specification | M2.6 | |
| Wire Gauge - AWG | 12`20 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



