G-Switch SK-22D02-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-22D02-G020 |
| LCSC Part # | C53222310 |
| Packaging | Through Hole,Right Angle-8P,10.8x5.1mm |
| Customer # | |
| Key Attributes | Right Angle 1A DPDT 24V Through Hole,Right Angle-8P,10.8x5.1mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle-8P,10.8x5.1mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 8.1mm | |
| Length | 10.8mm | |
| Voltage Rating | 24V | |
| Width | 5.1mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 775
775 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1476 | $ 0.74 |
| 50+ | $ 0.1172 | $ 5.86 |
| 150+ | $ 0.1019 | $ 15.29 |
| 1,000+ | $ 0.0905 | $ 90.50 |
| 2,000+ | $ 0.0813 | $ 162.60 |
| 5,000+ | $ 0.0768 | $ 384.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle-8P,10.8x5.1mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 8.1mm | |
| Length | 10.8mm | |
| Voltage Rating | 24V | |
| Width | 5.1mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



