LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 41412 product image
  • 41412 thumbnail 1
  • 41412 thumbnail 2
  • 41412 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 41412RoHS

Manufacturer
MPN
41412
LCSC Part #
C532099
Packaging
-
Customer #
Key Attributes
Quick Disconnect Tab, 18 - 14 AWG, .82 - 2.08 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Tin Plating, Strip/Reel, F - Crimp
Datasheetpdf iconTE Connectivity 41412
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors
ManufacturerTE Connectivity
Packaging-
Specification6.35
Jacket TypeUninsulated
Length of Fit7.92mm
Wire Gauge - AWG14~18
Overall Length19.69mm
Terminal TypeBlade Terminal
Wire Gauge - SQMM0.82~2.08
Contact MaterialBrass
Jacket ColorNo
Insulation OD3.05mm~4.32mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1178$ 0.59
50+$ 0.0941$ 4.71
150+$ 0.0822$ 12.33
500+$ 0.0734$ 36.70
2,500+$ 0.0662$ 165.50
5,000+$ 0.0627$ 313.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.