LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN TF-021B-P8 product image
  • TF-021B-P8 thumbnail 1
  • TF-021B-P8 thumbnail 2
  • TF-021B-P8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN TF-021B-P8RoHS

Manufacturer
JXTCONNAsian Brands
MPN
TF-021B-P8
LCSC Part #
C53207814
Packaging
SMD
Customer #
Key Attributes
-25℃~+85℃ Push-Pull 2.65mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS
Datasheetpdf iconJXTCONN TF-021B-P8
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2949$ 0.2065$ 1.03
50+$ 0.2333$ 0.1634$ 8.17
150+$ 0.2069$ 0.1449$ 21.74
1,500+$ 0.174$ 0.1218$ 182.70
3,000+$ 0.1593$ 0.1116$ 334.80
4,500+$ 0.1505$ 0.1054$ 474.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJXTCONN
PackagingSMD
Operating Temperature-25℃~+85℃
Card Connection ModePush-Pull
Height Above Board2.65mm
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.