LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN DSE02RGA product image
Images for reference only

JXTCONN DSE02RGARoHS

Manufacturer
JXTCONNAsian Brands
MPN
DSE02RGA
LCSC Part #
C53207761
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2 24V 25mA SPST 3,000 Cycles Red Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS
Datasheetpdf iconJXTCONN DSE02RGA
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4069$ 0.2849$ 0.28
10+$ 0.3223$ 0.2257$ 2.26
30+$ 0.2849$ 0.1995$ 5.99
71+$ 0.2393$ 0.1676$ 11.90
497+$ 0.2198$ 0.1539$ 76.49
994+$ 0.2067$ 0.1447$ 143.83
Standard Packaging71/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerJXTCONN
PackagingThrough Hole,P=2.54mm
Number of Positions2
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life3,000 Cycles
Actuator ColorRed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging71
Sales UnitPiece