LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-HA2.54-3PZZ product image
  • JXT-HA2.54-3PZZ thumbnail 1
  • JXT-HA2.54-3PZZ thumbnail 2
  • JXT-HA2.54-3PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-HA2.54-3PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-HA2.54-3PZZ
LCSC Part #
C53207623
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
XHB 1 3P -25℃~+85℃ 3 2.5mm 2A 250V 1x3P Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-HA2.54-3PZZ
Custom CablesMOQ 1pc
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0202$ 0.0142$ 0.28
200+$ 0.0158$ 0.0111$ 2.22
600+$ 0.0134$ 0.0094$ 5.64
2,000+$ 0.012$ 0.0084$ 16.80
10,000+$ 0.0107$ 0.0075$ 75.00
20,000+$ 0.01$ 0.0070$ 140.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.5mm
Reference SeriesXHB
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2.5mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA66 (UL-94V-0)
  • Contacts: brass, tin-plated
  • Contact resistance: ≤ 10mΩ
  • Insulation resistance: ≥ 100MΩ
  • Rated voltage: 250V (AC/DC)
  • Rated current: 2.0A (AC/DC)
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tin immersion area ≥ 95%, temperature 235 ± 5°C, duration 2.5 ± 0.5s
  • RoHS compliant: lead, cadmium, and other restricted hazardous substances within limits

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.