LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-HA2.54-4PWZ product image
  • JXT-HA2.54-4PWZ thumbnail 1
  • JXT-HA2.54-4PWZ thumbnail 2
  • JXT-HA2.54-4PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-HA2.54-4PWZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-HA2.54-4PWZ
LCSC Part #
C53207622
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
XHB 1 4P -25℃~+85℃ 2.5mm 4 2A 250V 1x4P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-HA2.54-4PWZ
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0305$ 0.0214$ 0.43
200+$ 0.0239$ 0.0168$ 3.36
1,000+$ 0.0202$ 0.0142$ 14.20
2,000+$ 0.018$ 0.0126$ 25.20
10,000+$ 0.0161$ 0.0113$ 113.00
20,000+$ 0.0151$ 0.0106$ 212.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXHB
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Voltage Rating (Max)250V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance: ≤10mΩ
  • Insulation resistance: ≥100MΩ
  • Rated voltage: 250V (AC/DC)
  • Rated current: 2.0A (AC/DC)
  • Withstanding voltage: 1000V AC for 1 minute
  • Operating temperature range: -25°C ~ +85°C
  • Solderability: tinned area ≥95%, temperature 235°C, duration 2.5 ± 0.5 seconds
  • Content of six hazardous substances including lead and cadmium shall comply with environmental requirements

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.