LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-HY2.0-3PWZ product image
  • JXT-HY2.0-3PWZ thumbnail 1
  • JXT-HY2.0-3PWZ thumbnail 2
  • JXT-HY2.0-3PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-HY2.0-3PWZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-HY2.0-3PWZ
LCSC Part #
C53207614
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
HY 1 3P -25℃~+85℃ 3 2mm 2A 250V 1x3P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-HY2.0-3PWZ
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0178$ 0.36
200+$ 0.0199$ 0.0140$ 2.80
600+$ 0.0168$ 0.0118$ 7.08
2,000+$ 0.015$ 0.0105$ 21.00
10,000+$ 0.0134$ 0.0094$ 94.00
20,000+$ 0.0126$ 0.0089$ 178.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesHY
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)8mm
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability test: tin coverage area ≥ 95%, temperature 235 ± 5°C, duration 2.5 ± 0.5s
  • Content of six hazardous substances including lead and cadmium must comply with environmental requirements

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.