LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-HY2.0-5PZZ product image
  • JXT-HY2.0-5PZZ thumbnail 1
  • JXT-HY2.0-5PZZ thumbnail 2
  • JXT-HY2.0-5PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-HY2.0-5PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-HY2.0-5PZZ
LCSC Part #
C53207609
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
HY 1 -45℃~+85℃ 5P 5 2mm 2A 250V 1x5P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-HY2.0-5PZZ
Custom CablesMOQ 1pc
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0333$ 0.0234$ 0.47
200+$ 0.0261$ 0.0183$ 3.66
600+$ 0.0221$ 0.0155$ 9.30
2,000+$ 0.0197$ 0.0138$ 27.60
10,000+$ 0.0176$ 0.0124$ 124.00
20,000+$ 0.0165$ 0.0116$ 232.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesHY
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-45℃~+85℃
Number of PINs5P
Plastic MaterialLCP
Number of PINs Per Row5
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-0)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235 ± 5°C, duration 2.5 ± 0.5s
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.