LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-HY2.0-6PZZ product image
  • JXT-HY2.0-6PZZ thumbnail 1
  • JXT-HY2.0-6PZZ thumbnail 2
  • JXT-HY2.0-6PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-HY2.0-6PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-HY2.0-6PZZ
LCSC Part #
C53207607
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
HY 1 6P -25℃~+85℃ 6 2mm 2A 250V 1x6P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-HY2.0-6PZZ
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0377$ 0.0264$ 0.26
100+$ 0.03$ 0.0210$ 2.10
300+$ 0.0261$ 0.0183$ 5.49
1,000+$ 0.0233$ 0.0164$ 16.40
5,000+$ 0.0209$ 0.0147$ 73.50
10,000+$ 0.0198$ 0.0139$ 139.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesHY
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)14mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-0)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235 ± 5°C, duration 2.5 ± 0.5s
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.