LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-MX1.25-4PWZ product image
  • JXT-MX1.25-4PWZ thumbnail 1
  • JXT-MX1.25-4PWZ thumbnail 2
  • JXT-MX1.25-4PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-MX1.25-4PWZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-MX1.25-4PWZ
LCSC Part #
C53207602
Packaging
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
PicoBlade(MX 1.25) 1 4P -25℃~+85℃ 1.25mm 4 1A 125V 1x4P Through Hole,Right Angle,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-MX1.25-4PWZ
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0282$ 0.0198$ 0.40
200+$ 0.0221$ 0.0155$ 3.10
1,000+$ 0.0187$ 0.0131$ 13.10
2,000+$ 0.0166$ 0.0117$ 23.40
10,000+$ 0.0148$ 0.0104$ 104.00
20,000+$ 0.0139$ 0.0098$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)5.65mm
Voltage Rating (Max)125V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Base material: PA66
  • Pin material: Brass
  • Solder tab material: Brass
  • Rated voltage: Not specified
  • Insulation resistance: 100MΩ min
  • Contact resistance: 20mΩ max
  • Withstanding voltage: 500V AC, 1 minute
  • Temperature range: -25℃ ~ +85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.