LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JXTCONN D-SUB-DMR9PM-D002 product image
  • D-SUB-DMR9PM-D002 thumbnail 1
  • D-SUB-DMR9PM-D002 thumbnail 2
  • D-SUB-DMR9PM-D002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN D-SUB-DMR9PM-D002RoHS

Manufacturer
JXTCONNAsian Brands
MPN
D-SUB-DMR9PM-D002
LCSC Part #
C53207587
Packaging
Through Hole
Customer #
Key Attributes
9P Male Standard D-Sub Right Angle 2 3A Through Hole D-Sub Connector RoHS
Datasheetpdf iconJXTCONN D-SUB-DMR9PM-D002
Custom CablesMOQ 1pc
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2336$ 0.1752$ 0.18
10+$ 0.2272$ 0.1704$ 1.70
30+$ 0.224$ 0.1680$ 5.04
100+$ 0.2208$ 0.1656$ 16.56
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerJXTCONN
PackagingThrough Hole
Number of Pins9P
GenderMale
Connector TypeStandard D-Sub
Mounting TypeRight Angle
Number of Rows2
ColorBlack
Current Rating-Signal3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.