LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN WV254-N-2x5P product image
  • WV254-N-2x5P thumbnail 1
  • WV254-N-2x5P thumbnail 2
  • WV254-N-2x5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN WV254-N-2x5PRoHS

Manufacturer
JXTCONNAsian Brands
MPN
WV254-N-2x5P
LCSC Part #
C53207570
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2x5P 250V 2 2mm IDC Header 5 1.5A Through Hole Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconJXTCONN WV254-N-2x5P
Custom CablesMOQ 1pc
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2072$ 0.1451$ 0.73
50+$ 0.1639$ 0.1148$ 5.74
240+$ 0.1454$ 0.1018$ 24.43
480+$ 0.1223$ 0.0857$ 41.14
2,400+$ 0.112$ 0.0784$ 188.16
5,040+$ 0.1058$ 0.0741$ 373.46
Standard Packaging240/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJXTCONN
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x5P
Voltage Rating250V
Number of Rows2
colourBlack
Row spacing2mm
working temperature-40℃~+105℃
Pitch2mm
Contact Plating-
Connector TypeIDC Header
Number of PINs Per Row5
Contact Material-
Current Rating1.5A
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging240
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.