LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL2254-9 product image
  • SL2254-9 thumbnail 1
  • SL2254-9 thumbnail 2
  • SL2254-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SL2254-9RoHS

Manufacturer
SlkorAsian Brands
MPN
SL2254-9
LCSC Part #
C53207546
Packaging
TO-92S
Customer #
Key Attributes
TO-92S Switches (Solid State) RoHS
Datasheetpdf iconSlkor SL2254-9
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0438$ 4.38
300+$ 0.0379$ 11.37
1,000+$ 0.0336$ 33.60
5,000+$ 0.0301$ 150.50
10,000+$ 0.0284$ 284.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerSlkor
PackagingTO-92S
Sample Frequency-
BHYS-
Operation Points3mT
Supply Current2.4uA
Release Points2.1mT
Operating Temperature-20℃~85℃
Output Current500uA
Voltage - Supply2V~5.5V
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SL2254-9 is a micro-power, high-sensitivity N-pole unipolar Hall-effect switch sensor. The device integrates a Hall sensing element, voltage regulator, signal amplifier, dynamic offset cancellation circuit, and CMOS output stage. Leveraging advanced Bi-CMOS process technology and optimized circuit design, the product achieves extremely low input error. The dynamic offset cancellation technique effectively eliminates offset voltages caused by package stress, thermal stress, and temperature gradients, thereby improving device performance consistency. In addition, the product adopts a miniaturized packaging process, providing significant advantages in both performance and market competitiveness. The SL2254-9 is available in a TO-92S DIP package with an operating temperature range of -20~85°C.

Features

AI Translation
  • Wide operating voltage range: 2~5V
  • Ultra-low power consumption
  • Fast response, operating frequency 20Hz
  • Unipolar
  • Excellent temperature stability
  • ESD (HBM) withstand capability up to 4000V
  • Small DIP package