LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JXTCONN JXT-PH2.0-2PZZ product image
  • JXT-PH2.0-2PZZ thumbnail 1
  • JXT-PH2.0-2PZZ thumbnail 2
  • JXT-PH2.0-2PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-PH2.0-2PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-PH2.0-2PZZ
LCSC Part #
C53207545
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
PH 1 -25℃~+85℃ 2P 2 2mm 2A 250V 1x2P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-PH2.0-2PZZ
Custom CablesMOQ 1pc
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.0072$ 0.36
500+$ 0.0075$ 0.0057$ 2.85
2,000+$ 0.0064$ 0.0048$ 9.60
4,000+$ 0.0057$ 0.0043$ 17.20
24,000+$ 0.0051$ 0.0039$ 93.60
50,000+$ 0.0048$ 0.0036$ 180.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row2
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)6mm
Voltage Rating (Max)250V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.