LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-PH2.0-6PZZ product image
  • JXT-PH2.0-6PZZ thumbnail 1
  • JXT-PH2.0-6PZZ thumbnail 2
  • JXT-PH2.0-6PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-PH2.0-6PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-PH2.0-6PZZ
LCSC Part #
C53207537
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
PH 1 6P -25℃~+85℃ 6 2mm 2A 250V 1x6P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-PH2.0-6PZZ
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0226$ 0.0159$ 0.32
200+$ 0.0177$ 0.0124$ 2.48
600+$ 0.015$ 0.0105$ 6.30
2,000+$ 0.0134$ 0.0094$ 18.80
10,000+$ 0.012$ 0.0084$ 84.00
20,000+$ 0.0112$ 0.0079$ 158.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)14mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.