LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JXTCONN JXT-XH2.54-2PZZ product image
  • JXT-XH2.54-2PZZ thumbnail 1
  • JXT-XH2.54-2PZZ thumbnail 2
  • JXT-XH2.54-2PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-XH2.54-2PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-XH2.54-2PZZ
LCSC Part #
C53207535
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
XH 1 -25℃~+85℃ 2P 2 2.5mm 2A 250V 1x2P Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-XH2.54-2PZZ
Custom CablesMOQ 1pc
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.0088$ 0.44
500+$ 0.0092$ 0.0069$ 3.45
2,000+$ 0.0077$ 0.0058$ 11.60
4,000+$ 0.0069$ 0.0052$ 20.80
24,000+$ 0.0062$ 0.0047$ 112.80
50,000+$ 0.0058$ 0.0044$ 220.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.54mm
Reference SeriesXH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row2
Pitch2.5mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Voltage Rating (Max)250V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance: ≤ 10mΩ
  • Insulation resistance: ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235 ± 5°C, duration 2.5 ± 0.5 sec
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.