JXTCONN JXT-XH2.54-3PWZ
| Manufacturer | JXTCONNAsian Brands |
| MPN | JXT-XH2.54-3PWZ |
| LCSC Part # | C53207534 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | XH 1 3P -25℃~+85℃ 3 2.5mm 2A 250V 1x3P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Reference Series | XH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 2.5mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA66 (UL-94V-0)
- Contacts: brass, tin-plated
- Contact resistance: ≤10mΩ
- Insulation resistance: ≥100MΩ
- Rated voltage: 250V (AC/DC)
- Rated current: 2.0A (AC/DC)
- Withstanding voltage: 1000V AC for 1 minute
- Operating temperature: -25°C ~ +85°C
- Solderability: tin immersion coverage ≥95%, temperature 235±5°C, duration 2.5±0.5 seconds
- Content of six hazardous substances including lead and cadmium shall comply with environmental requirements
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0167$ 0.0142 | $ 0.71 |
| 500+ | $ 0.0131$ 0.0112 | $ 5.60 |
| 2,000+ | $ 0.0111$ 0.0095 | $ 19.00 |
| 4,000+ | $ 0.0099$ 0.0085 | $ 34.00 |
| 24,000+ | $ 0.0088$ 0.0075 | $ 180.00 |
| 50,000+ | $ 0.0083$ 0.0071 | $ 355.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Reference Series | XH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 2.5mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA66 (UL-94V-0)
- Contacts: brass, tin-plated
- Contact resistance: ≤10mΩ
- Insulation resistance: ≥100MΩ
- Rated voltage: 250V (AC/DC)
- Rated current: 2.0A (AC/DC)
- Withstanding voltage: 1000V AC for 1 minute
- Operating temperature: -25°C ~ +85°C
- Solderability: tin immersion coverage ≥95%, temperature 235±5°C, duration 2.5±0.5 seconds
- Content of six hazardous substances including lead and cadmium shall comply with environmental requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



