JXTCONN JXT-ZH1.5-4PWZ
| Manufacturer | JXTCONNAsian Brands |
| MPN | JXT-ZH1.5-4PWZ |
| LCSC Part # | C53207522 |
| Packaging | Through Hole,Right Angle,P=1.5mm |
| Customer # | |
| Key Attributes | ZH 1 4P -25℃~+85℃ 1.5mm 4 2A 250V 1x4P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 1.5mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA66 (UL-94V-O)
- Contacts: brass, tin-plated
- Contact resistance ≤ 10mΩ
- Insulation resistance ≥ 100MΩ
- Rated voltage: 250V AC/DC
- Rated current: 2.0A AC/DC
- Withstanding voltage: 1000V AC/min
- Operating temperature: -25°C ~ +85°C
- Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
- Compliant with RoHS requirements for six hazardous substances including lead and cadmium
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0289$ 0.0203 | $ 0.41 |
| 200+ | $ 0.0227$ 0.0159 | $ 3.18 |
| 1,000+ | $ 0.0192$ 0.0135 | $ 13.50 |
| 2,000+ | $ 0.0171$ 0.0120 | $ 24.00 |
| 10,000+ | $ 0.0153$ 0.0108 | $ 108.00 |
| 20,000+ | $ 0.0143$ 0.0101 | $ 202.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 1.5mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA66 (UL-94V-O)
- Contacts: brass, tin-plated
- Contact resistance ≤ 10mΩ
- Insulation resistance ≥ 100MΩ
- Rated voltage: 250V AC/DC
- Rated current: 2.0A AC/DC
- Withstanding voltage: 1000V AC/min
- Operating temperature: -25°C ~ +85°C
- Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
- Compliant with RoHS requirements for six hazardous substances including lead and cadmium
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



