LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-ZH1.5-4PZZ product image
  • JXT-ZH1.5-4PZZ thumbnail 1
  • JXT-ZH1.5-4PZZ thumbnail 2
  • JXT-ZH1.5-4PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-ZH1.5-4PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-ZH1.5-4PZZ
LCSC Part #
C53207521
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
ZH 1 4P -25℃~+85℃ 1.5mm 4 2A 250V 1x4P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-ZH1.5-4PZZ
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.0174$ 0.35
200+$ 0.0193$ 0.0136$ 2.72
1,000+$ 0.0163$ 0.0115$ 11.50
2,000+$ 0.0145$ 0.0102$ 20.40
10,000+$ 0.0129$ 0.0091$ 91.00
20,000+$ 0.0121$ 0.0085$ 170.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Voltage Rating (Max)250V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA66 (UL-94V-0)
  • Contacts: brass, tin-plated
  • Contact resistance: ≤ 10mΩ
  • Insulation resistance: ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25~+85°C
  • Solderability: tinned area ≥ 95%, temperature 235±5°C, time 2.5±0.5 sec
  • Content of six hazardous substances including lead and cadmium shall comply with environmental requirements

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.