LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-ZH1.5-6PWZ product image
  • JXT-ZH1.5-6PWZ thumbnail 1
  • JXT-ZH1.5-6PWZ thumbnail 2
  • JXT-ZH1.5-6PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-ZH1.5-6PWZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-ZH1.5-6PWZ
LCSC Part #
C53207518
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
ZH 1 6P -25℃~+85℃ 6 1.5mm 2A 250V 1x6P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-ZH1.5-6PWZ
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0451$ 0.0316$ 0.32
100+$ 0.0359$ 0.0252$ 2.52
300+$ 0.0313$ 0.0220$ 6.60
1,000+$ 0.0279$ 0.0196$ 19.60
5,000+$ 0.0251$ 0.0176$ 88.00
10,000+$ 0.0237$ 0.0166$ 166.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=1.5mm
Reference SeriesZH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch1.5mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)10.5mm
Voltage Rating (Max)250V
Pin Structure1x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.