LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN AHA2.54-5A-22 product image
  • AHA2.54-5A-22 thumbnail 1
  • AHA2.54-5A-22 thumbnail 2
  • AHA2.54-5A-22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN AHA2.54-5A-22RoHS

Manufacturer
JXTCONNAsian Brands
MPN
AHA2.54-5A-22
LCSC Part #
C53207500
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
XHB 1 -40℃~+125℃ 5P 5 2.5mm 3A 250V 1x5P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN AHA2.54-5A-22
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1033$ 0.0724$ 0.36
50+$ 0.0821$ 0.0575$ 2.88
150+$ 0.0716$ 0.0502$ 7.53
350+$ 0.0637$ 0.0446$ 15.61
2,450+$ 0.0574$ 0.0402$ 98.49
4,900+$ 0.0542$ 0.0380$ 186.20
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXHB
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-40℃~+125℃
Number of PINs5P
Plastic MaterialLCP
Number of PINs Per Row5
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.