LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN AHA2.54-5A-12 product image
  • AHA2.54-5A-12 thumbnail 1
  • AHA2.54-5A-12 thumbnail 2
  • AHA2.54-5A-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN AHA2.54-5A-12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
AHA2.54-5A-12
LCSC Part #
C53207499
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
XHB 1 -25℃~+85℃ 5P 5 2.5mm 3A 250V 1x5P Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN AHA2.54-5A-12
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1163$ 0.0815$ 0.41
50+$ 0.0925$ 0.0648$ 3.24
150+$ 0.0806$ 0.0565$ 8.48
400+$ 0.0717$ 0.0502$ 20.08
2,400+$ 0.0646$ 0.0453$ 108.72
4,800+$ 0.061$ 0.0427$ 204.96
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.5mm
Reference SeriesXHB
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialLCP
Number of PINs Per Row5
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.