LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN AHA2.54-6A-22 product image
  • AHA2.54-6A-22 thumbnail 1
  • AHA2.54-6A-22 thumbnail 2
  • AHA2.54-6A-22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN AHA2.54-6A-22RoHS

Manufacturer
JXTCONNAsian Brands
MPN
AHA2.54-6A-22
LCSC Part #
C53207498
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
XHB 1 -40℃~+125℃ 6P 6 2.5mm 3A 250V 1x6P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN AHA2.54-6A-22
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1182$ 0.0828$ 0.41
50+$ 0.094$ 0.0658$ 3.29
150+$ 0.0819$ 0.0574$ 8.61
350+$ 0.0729$ 0.0511$ 17.89
2,450+$ 0.0656$ 0.0460$ 112.70
4,900+$ 0.062$ 0.0434$ 212.66
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXHB
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-40℃~+125℃
Number of PINs6P
Plastic MaterialLCP
Number of PINs Per Row6
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)17.5mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.