LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN AZH1.5-3A-12 product image
  • AZH1.5-3A-12 thumbnail 1
  • AZH1.5-3A-12 thumbnail 2
  • AZH1.5-3A-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN AZH1.5-3A-12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
AZH1.5-3A-12
LCSC Part #
C53207493
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
ZH 1 3P -25℃~+85℃ 3 1.5mm 1A 100V 1x3P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN AZH1.5-3A-12
Custom CablesMOQ 1pc
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0764$ 0.0535$ 0.27
50+$ 0.0608$ 0.0426$ 2.13
150+$ 0.053$ 0.0371$ 5.57
900+$ 0.0471$ 0.0330$ 29.70
2,700+$ 0.0425$ 0.0298$ 80.46
5,400+$ 0.0401$ 0.0281$ 151.74
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)6mm
Voltage Rating (Max)100V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.