LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PM-2.54-2*20-8.5-ZZ product image
  • PM-2.54-2*20-8.5-ZZ thumbnail 1
  • PM-2.54-2*20-8.5-ZZ thumbnail 2
  • PM-2.54-2*20-8.5-ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PM-2.54-2*20-8.5-ZZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PM-2.54-2*20-8.5-ZZ
LCSC Part #
C53207429
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
3A 40P Through Hole -40℃~+105℃ 8.5mm 2x20P 2.54mm Top 2 2.54mm Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconBXCONN PM-2.54-2*20-8.5-ZZ
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.361$ 1.81
50+$ 0.2856$ 14.28
160+$ 0.2533$ 40.53
480+$ 0.2129$ 102.19
2,480+$ 0.195$ 483.60
4,960+$ 0.1842$ 913.63
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,P=2.54mm
Current Rating3A
Number of Positions40P
PIN Length3.2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure2x20P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.