LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PM-2.54-1*09-8.5-ZZ product image
  • PM-2.54-1*09-8.5-ZZ thumbnail 1
  • PM-2.54-1*09-8.5-ZZ thumbnail 2
  • PM-2.54-1*09-8.5-ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PM-2.54-1*09-8.5-ZZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PM-2.54-1*09-8.5-ZZ
LCSC Part #
C53207412
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole -40℃~+105℃ 3A 9P 8.5mm 1x9P 2.54mm Top 1 Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconBXCONN PM-2.54-1*09-8.5-ZZ
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1225$ 0.61
50+$ 0.0974$ 4.87
200+$ 0.0849$ 16.98
400+$ 0.0755$ 30.20
2,400+$ 0.068$ 163.20
5,000+$ 0.0643$ 321.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions9P
Insulation Height8.5mm
PIN Length3.2mm
Holes Structure1x9P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.