LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PM-2.54-2*04-8.5-WZ product image
Images for reference only

BXCONN PM-2.54-2*04-8.5-WZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PM-2.54-2*04-8.5-WZ
LCSC Part #
C53207395
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
-40℃~+105℃ Right Angle 8P 3A 8.5mm 2x4P 2.54mm Side 2 Square Hole 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconBXCONN PM-2.54-2*04-8.5-WZ
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1423$ 0.71
50+$ 0.1132$ 5.66
150+$ 0.0987$ 14.81
450+$ 0.0878$ 39.51
2,550+$ 0.079$ 201.45
4,950+$ 0.0747$ 369.77
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Number of Positions8P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x4P
Pitch2.54mm
Holes DirectionSide
Number of Rows2
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.