LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN PM-2.54-2*05-8.5-SM product image
  • PM-2.54-2*05-8.5-SM thumbnail 1
  • PM-2.54-2*05-8.5-SM thumbnail 2
  • PM-2.54-2*05-8.5-SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PM-2.54-2*05-8.5-SMRoHS

Manufacturer
BXCONNAsian Brands
MPN
PM-2.54-2*05-8.5-SM
LCSC Part #
C53207388
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
3A 10P Through Hole -40℃~+105℃ 8.5mm 2x5P 2.54mm Top 2 2.54mm Square Hole SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconBXCONN PM-2.54-2*05-8.5-SM
Custom CablesMOQ 1pc
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
23+$ 0.2479$ 0.1984$ 4.56
230+$ 0.1961$ 0.1569$ 36.09
690+$ 0.1739$ 0.1392$ 96.05
2,300+$ 0.1462$ 0.1170$ 269.10
11,500+$ 0.1339$ 0.1072$ 1232.80
23,000+$ 0.1265$ 0.1012$ 2327.60
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingSMD,P=2.54mm
Current Rating3A
Number of Positions10P
PIN Length-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure2x5P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum23
Multiple23
Standard Packaging46
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.