LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PZ-2.54-1*10-8.5-WZ product image
  • PZ-2.54-1*10-8.5-WZ thumbnail 1
  • PZ-2.54-1*10-8.5-WZ thumbnail 2
  • PZ-2.54-1*10-8.5-WZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PZ-2.54-1*10-8.5-WZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PZ-2.54-1*10-8.5-WZ
LCSC Part #
C53207372
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 1 2.5mm 6mm 10P -40℃~+105℃ 3mm 2.54mm 3A 1x10P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN PZ-2.54-1*10-8.5-WZ
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0611$ 0.61
100+$ 0.0486$ 4.86
500+$ 0.0424$ 21.20
1,000+$ 0.0377$ 37.70
5,000+$ 0.0339$ 169.50
10,000+$ 0.0321$ 321.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeRight Angle
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs10P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Pin Structure1x10P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.