LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PZ-2.54-2*20-8.5-ZZ product image
  • PZ-2.54-2*20-8.5-ZZ thumbnail 1
  • PZ-2.54-2*20-8.5-ZZ thumbnail 2
  • PZ-2.54-2*20-8.5-ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PZ-2.54-2*20-8.5-ZZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PZ-2.54-2*20-8.5-ZZ
LCSC Part #
C53207349
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 2 2.5mm 6mm -40℃~+105℃ 40P 3mm 2.54mm 3A 2.54mm 2x20P Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN PZ-2.54-2*20-8.5-ZZ
Custom CablesMOQ 1pc
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1029$ 0.51
50+$ 0.1006$ 5.03
200+$ 0.0991$ 19.82
500+$ 0.0976$ 48.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Operating Temperature-40℃~+105℃
Number of PINs40P
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Row Spacing2.54mm
Pin Structure2x20P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.