LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PZ-2.0-1*04-6.0-ZZ product image
  • PZ-2.0-1*04-6.0-ZZ thumbnail 1
  • PZ-2.0-1*04-6.0-ZZ thumbnail 2
  • PZ-2.0-1*04-6.0-ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PZ-2.0-1*04-6.0-ZZRoHS

Manufacturer
BXCONNAsian Brands
MPN
PZ-2.0-1*04-6.0-ZZ
LCSC Part #
C53207317
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 1 2mm 3.9mm -40℃~+105℃ 4P 2.8mm 2mm 1.5A 1x4P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN PZ-2.0-1*04-6.0-ZZ
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0141$ 7.05
2,000+$ 0.0119$ 23.80
4,000+$ 0.0106$ 42.40
24,000+$ 0.0095$ 228.00
50,000+$ 0.0089$ 445.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2mm
Length of Mating Pin3.9mm
Operating Temperature-40℃~+105℃
Number of PINs4P
Length of End Connection Pin2.8mm
Pitch2mm
Current Rating1.5A
Contact PlatingGold
Pin Structure1x4P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.