LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN PZ-1.27-2*05-5.0-SM product image
  • PZ-1.27-2*05-5.0-SM thumbnail 1
  • PZ-1.27-2*05-5.0-SM thumbnail 2
  • PZ-1.27-2*05-5.0-SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN PZ-1.27-2*05-5.0-SMRoHS

Manufacturer
BXCONNAsian Brands
MPN
PZ-1.27-2*05-5.0-SM
LCSC Part #
C53207313
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 2 1mm 4mm 10P -40℃~+105℃ 1.27mm 1A 1.27mm 2x5P SMD,P=1.27mm Headers, Male Pins RoHS
Datasheetpdf iconBXCONN PZ-1.27-2*05-5.0-SM
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.68
100+$ 0.054$ 5.40
300+$ 0.047$ 14.10
1,000+$ 0.0418$ 41.80
5,000+$ 0.0377$ 188.50
10,000+$ 0.0356$ 356.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=1.27mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height1mm
Length of Mating Pin4mm
Number of PINs10P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
Pitch1.27mm
Contact PlatingGold
Current Rating1A
Row Spacing1.27mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.