BXCONN 2.54NJ-2-15-Z
| Manufacturer | BXCONNAsian Brands |
| MPN | 2.54NJ-2-15-Z |
| LCSC Part # | C53207273 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2x15P 250V 2 2.54mm 15 IDC Header 3A Through Hole Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x15P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 15 | |
| Connector Type | IDC Header | |
| Contact Material | - | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5393$ 0.4315 | $ 0.43 |
| 10+ | $ 0.4276$ 0.3421 | $ 3.42 |
| 30+ | $ 0.3781$ 0.3025 | $ 9.08 |
| 168+ | $ 0.3191$ 0.2553 | $ 42.89 |
| 504+ | $ 0.292$ 0.2336 | $ 117.73 |
| 1,008+ | $ 0.276$ 0.2208 | $ 222.57 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x15P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 15 | |
| Connector Type | IDC Header | |
| Contact Material | - | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



