LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN FPC01-S26-FCA product image
  • FPC01-S26-FCA thumbnail 1
  • FPC01-S26-FCA thumbnail 2
  • FPC01-S26-FCA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN FPC01-S26-FCARoHS

Manufacturer
BXCONNAsian Brands
MPN
FPC01-S26-FCA
LCSC Part #
C53207250
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 26P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconBXCONN FPC01-S26-FCA
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.097$ 0.0776$ 0.39
50+$ 0.0772$ 0.0618$ 3.09
150+$ 0.0673$ 0.0539$ 8.09
500+$ 0.0598$ 0.0479$ 23.95
2,000+$ 0.0539$ 0.0432$ 86.40
4,000+$ 0.0509$ 0.0408$ 163.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerBXCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts26P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.