Slkor SL0214-9
| Manufacturer | SlkorAsian Brands |
| MPN | SL0214-9 |
| LCSC Part # | C53207055 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | TO-92S | |
| Sample Frequency | 2kHz | |
| BHYS | - | |
| Operation Points | 3.5mT | |
| Supply Current | 26uA | |
| Release Points | 2.5mT | |
| Operating Temperature | -40℃~130℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 2V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a micro-power, high-frequency, high-sensitivity omnipolar Hall-effect switch sensor, designed as a direct replacement for traditional reed switches. It is particularly suited for battery-powered portable electronics. The internal circuit integrates a Hall sensing element, voltage regulator module, signal amplification and processing module, dynamic offset cancellation module, and CMOS output stage. Leveraging advanced Bi-CMOS process technology and an optimized circuit architecture, the device achieves extremely low input offset error. In addition, its miniaturized packaging delivers superior performance and a competitive market advantage. The device is available in a TO-92S DIP package with an operating temperature range of -40~130℃.
Features
- Wide operating voltage range: 2~5.5V
- Ultra-low power consumption
- High response frequency, operating frequency up to 2KHz
- Omnipolar: responds to both South (S) and North (N) poles; default output high, switches to low in the presence of a magnetic field, resets to high after field weakens below release point
- Excellent temperature stability
- ESD (HBM) rating up to 4000V
- Small DIP package
- Suitable for brushless motors, instrumentation, PDA, and notebook computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1019 | $ 0.51 |
| 50+ | $ 0.081 | $ 4.05 |
| 150+ | $ 0.0706 | $ 10.59 |
| 1,000+ | $ 0.0582 | $ 58.20 |
| 2,000+ | $ 0.0519 | $ 103.80 |
| 5,000+ | $ 0.0488 | $ 244.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | TO-92S | |
| Sample Frequency | 2kHz | |
| BHYS | - | |
| Operation Points | 3.5mT | |
| Supply Current | 26uA | |
| Release Points | 2.5mT | |
| Operating Temperature | -40℃~130℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 2V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a micro-power, high-frequency, high-sensitivity omnipolar Hall-effect switch sensor, designed as a direct replacement for traditional reed switches. It is particularly suited for battery-powered portable electronics. The internal circuit integrates a Hall sensing element, voltage regulator module, signal amplification and processing module, dynamic offset cancellation module, and CMOS output stage. Leveraging advanced Bi-CMOS process technology and an optimized circuit architecture, the device achieves extremely low input offset error. In addition, its miniaturized packaging delivers superior performance and a competitive market advantage. The device is available in a TO-92S DIP package with an operating temperature range of -40~130℃.
Features
- Wide operating voltage range: 2~5.5V
- Ultra-low power consumption
- High response frequency, operating frequency up to 2KHz
- Omnipolar: responds to both South (S) and North (N) poles; default output high, switches to low in the presence of a magnetic field, resets to high after field weakens below release point
- Excellent temperature stability
- ESD (HBM) rating up to 4000V
- Small DIP package
- Suitable for brushless motors, instrumentation, PDA, and notebook computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



