TDSEMIC KA7500B-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | KA7500B-TD |
| LCSC Part # | C53202422 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1kHz~300kHz 4.75V~5.25V 200mA SOP-16 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 1kHz~300kHz | |
| Features | Frequency synchronization | |
| Output Type | - | |
| Topology | Push-Pull;Half-Bridge | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.75V~5.25V | |
| Output Current | 200mA | |
| Quiescent Current | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KA7500B-TD integrates all the functions required to build a PWM switching circuit. Primarily designed for switching power supply control or DC-DC converters, it provides system engineers with the flexibility to customize the control circuit for their specific applications.
Features
AI Translation
- Complete PWM power control circuit
- 200 mA sink or source current capability at output
- Selectable single-ended or push-pull output control
- Internal circuitry prevents double-pulsing across the full range
- Easy synchronization
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1307 | $ 0.65 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.0901 | $ 13.52 |
| 500+ | $ 0.08 | $ 40.00 |
| 2,500+ | $ 0.0718 | $ 179.50 |
| 4,000+ | $ 0.0678 | $ 271.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 1kHz~300kHz | |
| Features | Frequency synchronization | |
| Output Type | - | |
| Topology | Push-Pull;Half-Bridge | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 4.75V~5.25V | |
| Output Current | 200mA | |
| Quiescent Current | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KA7500B-TD integrates all the functions required to build a PWM switching circuit. Primarily designed for switching power supply control or DC-DC converters, it provides system engineers with the flexibility to customize the control circuit for their specific applications.
Features
AI Translation
- Complete PWM power control circuit
- 200 mA sink or source current capability at output
- Selectable single-ended or push-pull output control
- Internal circuitry prevents double-pulsing across the full range
- Easy synchronization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



