Tudi MAX3085CSA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3085CSA-TUDI |
| LCSC Part # | C53200433 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 50Kbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3085 high-speed transceiver is designed for RS-485/RS-422 communications, integrating one driver and one receiver. The device guarantees that its output remains at a logic-high level when the receiver inputs are open or shorted. This means that if all terminated drivers on the bus are disabled (high-impedance state), the receiver output will be at a logic-high level. The MAX3085 sets a higher limit on driver output slew rate, supporting data rates up to 50kbps. These transceivers typically draw low quiescent current when idle or when the driver is disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus. The MAX3085 is suitable for half-duplex communications.
Features
- Single supply, operating voltage range 4.5V ~ 5.5V
- Receiver failsafe for open, shorted, or terminated bus
- 1/8 unit load, supports up to 256 transceivers on the bus
- RS-485 pins with robust ESD protection: ±15kV air discharge, ±15kV HBM, ±8kV contact discharge
- Adjustable driver slew rate
- Hot-plug disturbance protection on control pins
- Driver with thermal shutdown, short-circuit current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7231 | $ 0.72 |
| 10+ | $ 0.5814 | $ 5.81 |
| 30+ | $ 0.5114 | $ 15.34 |
| 100+ | $ 0.4414 | $ 44.14 |
| 500+ | $ 0.399 | $ 199.50 |
| 1,000+ | $ 0.3779 | $ 377.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3085 high-speed transceiver is designed for RS-485/RS-422 communications, integrating one driver and one receiver. The device guarantees that its output remains at a logic-high level when the receiver inputs are open or shorted. This means that if all terminated drivers on the bus are disabled (high-impedance state), the receiver output will be at a logic-high level. The MAX3085 sets a higher limit on driver output slew rate, supporting data rates up to 50kbps. These transceivers typically draw low quiescent current when idle or when the driver is disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus. The MAX3085 is suitable for half-duplex communications.
Features
- Single supply, operating voltage range 4.5V ~ 5.5V
- Receiver failsafe for open, shorted, or terminated bus
- 1/8 unit load, supports up to 256 transceivers on the bus
- RS-485 pins with robust ESD protection: ±15kV air discharge, ±15kV HBM, ±8kV contact discharge
- Adjustable driver slew rate
- Hot-plug disturbance protection on control pins
- Driver with thermal shutdown, short-circuit current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



