Tudi MAX3084CSA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3084CSA-TUDI |
| LCSC Part # | C53200431 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 50Kbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3084 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3084 sets a higher limit on driver output slew rate, allowing data rates up to 50kbps. These transceivers typically draw low quiescent current when idle or when the driver is disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3084 is suitable for full-duplex communications.
Features
- Single-supply operating range: 4.5V to 5.5V
- Fail-safe receiver operation for open, short, or terminated lines
- One-eighth unit load; up to 256 transceivers on the bus
- Robust ESD protection on RS-485 pins: ±15kV air-gap discharge, ±15kV HBM, ±8kV contact discharge
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver short-circuit thermal shutdown, current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5666 | $ 1.57 |
| 10+ | $ 1.3314 | $ 13.31 |
| 30+ | $ 1.184 | $ 35.52 |
| 100+ | $ 1.0319 | $ 103.19 |
| 500+ | $ 0.9629 | $ 481.45 |
| 1,000+ | $ 0.9331 | $ 933.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3084 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3084 sets a higher limit on driver output slew rate, allowing data rates up to 50kbps. These transceivers typically draw low quiescent current when idle or when the driver is disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3084 is suitable for full-duplex communications.
Features
- Single-supply operating range: 4.5V to 5.5V
- Fail-safe receiver operation for open, short, or terminated lines
- One-eighth unit load; up to 256 transceivers on the bus
- Robust ESD protection on RS-485 pins: ±15kV air-gap discharge, ±15kV HBM, ±8kV contact discharge
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver short-circuit thermal shutdown, current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



