Tudi MAX3082ESA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3082ESA-TUDI |
| LCSC Part # | C53200430 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 15Kbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3082 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on a properly terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3082 features a reduced driver slew rate to minimize EMI and reduce signal reflections caused by improperly terminated cables, enabling error-free data transmission at rates up to 15kbps. These transceivers typically consume low quiescent current when idle or when the driver is disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers to be connected on the bus. The MAX3082 is suited for half-duplex communications.
Features
- Single supply: 4.5V to 5.5V
- Receiver fail-safe for open, shorted, or terminated bus
- 1/8 unit load, up to 256 transceivers on bus
- Robust ESD protection on RS-485 pins: ±15kV air discharge, ±15kV HBM, ±8kV contact discharge
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver thermal shutdown, short-circuit current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3968 | $ 1.40 |
| 10+ | $ 1.1621 | $ 11.62 |
| 30+ | $ 1.0334 | $ 31.00 |
| 100+ | $ 0.8867 | $ 88.67 |
| 500+ | $ 0.7987 | $ 399.35 |
| 1,000+ | $ 0.7693 | $ 769.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3082 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. The device guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on a properly terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3082 features a reduced driver slew rate to minimize EMI and reduce signal reflections caused by improperly terminated cables, enabling error-free data transmission at rates up to 15kbps. These transceivers typically consume low quiescent current when idle or when the driver is disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers to be connected on the bus. The MAX3082 is suited for half-duplex communications.
Features
- Single supply: 4.5V to 5.5V
- Receiver fail-safe for open, shorted, or terminated bus
- 1/8 unit load, up to 256 transceivers on bus
- Robust ESD protection on RS-485 pins: ±15kV air discharge, ±15kV HBM, ±8kV contact discharge
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver thermal shutdown, short-circuit current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



