Tudi MAX3081CSA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3081CSA-TUDI |
| LCSC Part # | C53200427 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 12Kbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Thermal shutdown protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3081 high-speed transceiver is designed for RS-485/RS-422 communication, integrating one driver and one receiver. The device guarantees a logic-high output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3081 features a reduced driver slew rate to minimize EMI and reduce signal reflections caused by improper cable termination, enabling error-free data transmission at up to 15kbps. These transceivers typically draw low supply current when idle or when the driver is disabled. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers to be connected on a single bus. The MAX3081 is designed for full-duplex communication.
Features
- Single supply voltage, 4.5V to 5.5V
- Receiver failsafe with open, shorted, or terminated inputs
- 1/8 unit load, supports up to 256 transceivers on the bus
- Robust ESD protection on RS-485 pins: ±15kV air discharge, ±8kV contact discharge, ±15kV HBM
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver short-circuit thermal shutdown, current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 30+ | $ 1.4192 | $ 42.58 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Thermal shutdown protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3081 high-speed transceiver is designed for RS-485/RS-422 communication, integrating one driver and one receiver. The device guarantees a logic-high output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3081 features a reduced driver slew rate to minimize EMI and reduce signal reflections caused by improper cable termination, enabling error-free data transmission at up to 15kbps. These transceivers typically draw low supply current when idle or when the driver is disabled. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers to be connected on a single bus. The MAX3081 is designed for full-duplex communication.
Features
- Single supply voltage, 4.5V to 5.5V
- Receiver failsafe with open, shorted, or terminated inputs
- 1/8 unit load, supports up to 256 transceivers on the bus
- Robust ESD protection on RS-485 pins: ±15kV air discharge, ±8kV contact discharge, ±15kV HBM
- Controlled driver slew rate
- Hot-plug disturbance protection on control pins
- Driver short-circuit thermal shutdown, current limiting, and overload protection
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



