Tudi MAX3077EESA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3077EESA-TUDI |
| LCSC Part # | C53200414 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 15Mbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3077E is a RS-485/RS-422 transceiver integrating a single driver and single receiver, operating at 3.3V with ±15kV ESD protection. The device includes protection circuitry to ensure the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on the terminated bus are disabled (high-impedance), the receiver output is also logic-high. These devices feature plug-and-play capability to eliminate spurious signals on the bus during power-up or hot-plug events. The MAX3077E driver's slew-rate-unlimited rise time allows data rates up to 15Mbps, suitable for full-duplex communication. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 drivers on the same bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE pins support hot-swap input structure
- Flexible design features
- Supports up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5423 | $ 0.54 |
| 10+ | $ 0.4365 | $ 4.37 |
| 30+ | $ 0.3844 | $ 11.53 |
| 100+ | $ 0.3323 | $ 33.23 |
| 500+ | $ 0.2997 | $ 149.85 |
| 1,000+ | $ 0.2834 | $ 283.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3077E is a RS-485/RS-422 transceiver integrating a single driver and single receiver, operating at 3.3V with ±15kV ESD protection. The device includes protection circuitry to ensure the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on the terminated bus are disabled (high-impedance), the receiver output is also logic-high. These devices feature plug-and-play capability to eliminate spurious signals on the bus during power-up or hot-plug events. The MAX3077E driver's slew-rate-unlimited rise time allows data rates up to 15Mbps, suitable for full-duplex communication. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 drivers on the same bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE pins support hot-swap input structure
- Flexible design features
- Supports up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



