Tudi MAX3078EASA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3078EASA-TUDI |
| LCSC Part # | C53200413 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 15Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3078E is an RS-485/RS-422 transceiver integrating one driver and one receiver. The device incorporates built-in protection circuitry to ensure the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on a terminated matching bus are disabled (high-impedance state), the receiver output is also logic-high. These devices feature plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-swap events. The MAX3078E driver's slew-rate-unlimited rise time supports data rates up to 15Mbps. The device is suitable for half-duplex communication. Its receiver input impedance is 1/8 unit load, allowing up to 256 drivers to be connected on the bus.
Features
- Robust performance protection
- ±15kV HBM ESD protection on I/O pins
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew-rate limiting for error-free data transmission
- Hot-swap input structure on DE and RE pins
- Flexible design features
- Up to 256 transceivers on the bus
- Industry-standard SO and DIP package options
- Low-current shutdown mode for power saving
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 30+ | $ 1.4192 | $ 42.58 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3078E is an RS-485/RS-422 transceiver integrating one driver and one receiver. The device incorporates built-in protection circuitry to ensure the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on a terminated matching bus are disabled (high-impedance state), the receiver output is also logic-high. These devices feature plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-swap events. The MAX3078E driver's slew-rate-unlimited rise time supports data rates up to 15Mbps. The device is suitable for half-duplex communication. Its receiver input impedance is 1/8 unit load, allowing up to 256 drivers to be connected on the bus.
Features
- Robust performance protection
- ±15kV HBM ESD protection on I/O pins
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew-rate limiting for error-free data transmission
- Hot-swap input structure on DE and RE pins
- Flexible design features
- Up to 256 transceivers on the bus
- Industry-standard SO and DIP package options
- Low-current shutdown mode for power saving
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



