LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3078EESA-TUDI product image
  • MAX3078EESA-TUDI thumbnail 1
  • MAX3078EESA-TUDI thumbnail 2
  • MAX3078EESA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3078EESA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3078EESA-TUDI
LCSC Part #
C53200412
Packaging
SOP-8
Customer #
Key Attributes
3.3V Transceiver 15Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3078EESA-TUDI
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7259$ 0.73
10+$ 0.5843$ 5.84
30+$ 0.5144$ 15.43
100+$ 0.4444$ 44.44
500+$ 0.4037$ 201.85
1,000+$ 0.3809$ 380.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate15Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3078E is an RS-485/RS-422 transceiver integrating one driver and one receiver. The device incorporates built-in protection circuitry to ensure the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on a terminated matching bus are disabled (high-impedance state), the receiver output is also logic-high. These devices feature plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-swap events. The MAX3078E driver's slew-rate-unlimited rise time supports data rates up to 15Mbps. The device is suitable for half-duplex communication. Its receiver input impedance is 1/8 unit load, allowing up to 256 drivers to be connected on the bus.

Features

AI Translation
  • Robust performance protection
  • ±15kV HBM ESD protection on I/O pins
  • True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
  • Enhanced slew-rate limiting for error-free data transmission
  • Hot-swap input structure on DE and RE pins
  • Flexible design features
  • Up to 256 transceivers on the bus
  • Industry-standard SO and DIP package options
  • Low-current shutdown mode for power saving

Applications

AI Translation
  • Lighting systems
  • Industrial control
  • Telecommunications
  • Security systems
  • Instrumentation