LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi DS1232LPS-TUDI product image
  • DS1232LPS-TUDI thumbnail 1
  • DS1232LPS-TUDI thumbnail 2
  • DS1232LPS-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi DS1232LPS-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
DS1232LPS-TUDI
LCSC Part #
C53200396
Packaging
SOP-8
Customer #
Key Attributes
1.2s 4.5V~5.5V 1 SOP-8 Supervisors RoHS
Datasheetpdf iconTudi DS1232LPS-TUDI
In-Stock: 188
188 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1922$ 1.19
10+$ 0.9892$ 9.89
30+$ 0.8781$ 26.34
100+$ 0.7508$ 75.08
500+$ 0.6574$ 328.70
1,000+$ 0.6316$ 631.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingSOP-8
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Timeout1.2s
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current65uA
Threshold Voltage4.62V;4.37V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 1232 low-power micromonitor supervises three critical conditions of a microprocessor: power supply, software execution, and external override. First, a precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power-fail signal is generated, forcing RESET into its active state. When VCC returns within tolerance, the reset signal is held active for a minimum of 250ms to allow the power supply and processor to stabilize. The second function performed by the 1232 is pushbutton reset control. The 1232 debounces the pushbutton input and guarantees a minimum active reset pulse width of 250ms. The third function is the watchdog timer. The 1232 has an internal timer that forces the reset signal active if the strobe input is not driven low before timeout occurs.

Features

AI Translation
  • Ultra-low power version of the 1232
  • 65µA quiescent current
  • Stops and restarts runaway microprocessors
  • Automatically restarts microprocessors after power failure
  • Monitors pushbutton for external override
  • Precise 5% or 10% microprocessor power supply monitoring
  • Available in 8-pin DIP and 8-pin SOIC packages
  • Available in industrial temperature range -40℃ ~ +85℃